Print Page
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.270 |
| 25+ | $4.030 |
| 50+ | $3.710 |
| 100+ | $3.420 |
| 250+ | $3.180 |
| 500+ | $2.980 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09152006123
Newark Part No.22AC5049
Product RangeHan D HMC
Technical Datasheet
Product RangeHan D HMC
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D HMC
Wire Size AWG Max
20AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate