Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.610 |
5+ | $66.160 |
10+ | $62.300 |
25+ | $58.940 |
50+ | $55.970 |
Price for:Each
Minimum: 1
Multiple: 1
$70.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09156000403
Newark Part No.74AC2383
Product RangeHan
Technical Datasheet
Product RangeHan
Shell Type-
For Use WithHarting Han Series M23 Circular Inserts
Connector Body MaterialBrass Body
Connector Shell SizeM23
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han
For Use With
Harting Han Series M23 Circular Inserts
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate