Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09160552101
Newark Part No.65AH3282
Product RangeHan DDD Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.760 |
5+ | $31.620 |
10+ | $29.470 |
25+ | $27.580 |
50+ | $26.660 |
100+ | $25.770 |
Price for:Each
Minimum: 1
Multiple: 1
$33.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09160552101
Newark Part No.65AH3282
Product RangeHan DDD Series
Technical Datasheet
Product RangeHan DDD Series
Heavy Duty Connector TypeInsert
No. of Contacts55+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han DDD Series
No. of Contacts
55+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability