New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IDC Connectors
                      Print Page

                      09185206813

                      IDC Connector, Board In Connector, 2.54 mm, 2 Row, 20 Contacts, Cable Mount, Through Hole Mount

                      Date/Lot Code

                      HARTING 09185206813
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09185206813
                      Newark Part No.88K2091
                      Product RangeSEK 18 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      385 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.130
                      10+$1.950
                      25+$1.950
                      50+$1.950
                      100+$1.950
                      250+$1.950
                      500+$1.800
                      1000+$1.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09185206813
                      Newark Part No.88K2091
                      Product RangeSEK 18 Series
                      Technical Datasheet

                      Data Sheet

                      IDC Connector TypeBoard In Connector
                      Contact Gender-
                      Pitch Spacing2.54mm
                      No. of Rows2 Row
                      Product RangeSEK 18 Series
                      No. of Contacts20Contacts
                      Connector MountingCable Mount, Through Hole Mount
                      Contact PlatingGold Plated Contacts
                      Contact MaterialBrass
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 09185XXX813 from Harting are SEK18 female IDC connector with central polarization and open end cover. The number of contacts varies from 6 to 64 pins in IDC / IDT termination.

                      • With strain relief clamp
                      • 2.54mm pitch
                      • Current rating of 1A
                      • Voltage rating of 500V
                      • Temperature range from -55°C to 125°C
                      • Available in different performance levels

                      Applications

                      Industrial

                      Technical Specifications

                      IDC Connector Type

                      Board In Connector

                      Pitch Spacing

                      2.54mm

                      Product Range

                      SEK 18 Series

                      Connector Mounting

                      Cable Mount, Through Hole Mount

                      Contact Material

                      Brass

                      Contact Gender

                      -

                      No. of Rows

                      2 Row

                      No. of Contacts

                      20Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Alternatives for 09185206813

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.