Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.750 |
5+ | $27.720 |
10+ | $25.700 |
25+ | $24.300 |
50+ | $23.590 |
100+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 016 1441
Newark Part No.96H7271
Product RangeHan A
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan 16A Inserts & Bases
Product RangeHan A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han 16A Inserts & Bases
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16A
Product Range
Han A
Technical Docs (2)
Alternatives for 0920 016 1441
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate