Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200009995
Newark Part No.29H1492
Product RangeHan 3A Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.711 |
| 100+ | $0.626 |
| 500+ | $0.598 |
| 1000+ | $0.534 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009995
Newark Part No.29H1492
Product RangeHan 3A Series
Technical Datasheet
Accessory TypeFixing Screw
For Use WithHarting Han 3A Series Industrial Connectors
Thread Size - MetricM3
Thread Size - Imperial-
Product RangeHan 3A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Fixing Screw
Thread Size - Metric
M3
Product Range
Han 3A Series
For Use With
Harting Han 3A Series Industrial Connectors
Thread Size - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability