Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200031640
Newark Part No.79K0429
Product RangeHan A Series
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 10+ | $12.660 |
| 25+ | $11.840 |
| 50+ | $11.460 |
| 100+ | $10.990 |
| 250+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200031640
Newark Part No.79K0429
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A, Single Lever
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09200031640 is a Han A Side Entry Hood for 3A series connectors. Single locking lever, zinc die cast housing with powder coated surface, zinc-plated steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP44/IP67 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
3A
Product Range
Han A Series
Connector Body Material
Zinc Body
Locking Type
1 Lever
For Use With
Han 3A, Single Lever
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability