Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200032711
Newark Part No.79K0431
Product RangeHan A Series
Your Part Number
492 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 5+ | $16.130 |
| 10+ | $14.970 |
| 25+ | $14.010 |
| 50+ | $13.580 |
| 100+ | $13.030 |
| 250+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200032711
Newark Part No.79K0431
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0920 003 2711 from Harting is a Han A series 3 position light grey (RAL 7032) colour female insert with 3A size.
- Mechanical working life of greater than or equal to 500 mating cycles
- Limiting temperature range from -40°C to 125°C
- Screw termination
- Rated current of 10A
- Rated voltage of 230V (conductor to ground) and 400V (conductor to conductor)
- Wire cross section is 0.75mm² to 1.5mm²
- Polycarbonate insert material
- UL94 V-0 flammability
- UL, CSA, GL, IEC 60664-1 and IEC 61984 approved
- Insulation resistance is greater than or equal to 10 ohm
Applications
Industrial
Technical Specifications
Product Range
Han A Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09200032711
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
