Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200042733
Newark Part No.04R9734
Product RangeHan A Series
Your Part Number
256 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.220 | $10.130 |
| 5+ | $20.280 | $10.130 |
| 10+ | $19.340 | $10.130 |
| 25+ | $18.020 | $10.130 |
| 50+ | $17.420 | $10.130 |
| 100+ | $17.130 | $10.130 |
| 250+ | $16.720 | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042733
Newark Part No.04R9734
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
No. of Contacts5Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Socket
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han A Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Socket
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
5Contacts
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
