Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.900 |
| 5+ | $33.550 |
| 10+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$34.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09200165425
Newark Part No.98B7726
Technical Datasheet
Accessory TypeProtection Cover
For Use WithStandard Hoods/Housings
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 9200165425 is a Protection Cover for Han A® 16A housings. This cover comes with a polycarbonate + stainless steel single locking lever.
- Locking lever UL94V-0 flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
SVHC
No SVHC (08-Jul-2021)
For Use With
Standard Hoods/Housings
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate