Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200320420
Newark Part No.04C8399
Product RangeHan A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.110 |
| 5+ | $38.740 |
| 10+ | $35.380 |
| 25+ | $33.180 |
| 50+ | $31.590 |
| 100+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$42.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09200320420
Newark Part No.04C8399
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
32A
Product Range
Han A Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability