Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300160301
Newark Part No.79K0473
Product RangeHan B Series
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.450 |
5+ | $30.980 |
10+ | $29.530 |
25+ | $27.670 |
50+ | $26.370 |
100+ | $25.100 |
Price for:Each
Minimum: 1
Multiple: 1
$32.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09300160301
Newark Part No.79K0473
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B
Product RangeHan B Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0930 016 0301 from Harting is a Han 16B HBM bulkhead mounted hood/housing with double locking lever. It is available with 16B size and Han-Easy lock facility.
- Polycarbonate and stainless steel locking lever
- Limiting temperature range from -40°C to 125°C
- Grey colour (RAL 7037) locking element
- Grey colour (RAL 7037) powder coated aluminium die-cast hood/housing
- NBR (nitrile butadiene rubber) seal
- UL94 V-0 flammability
- NEMA type 4/4X/12 protection class according to UL 50 standard
- UL and GL approved
- IP65 degree of protection according to DIN EN 60 529 standard
- Panel cut out of 82mm x 35mm
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 16B
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han B Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability