Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300160521
Newark Part No.97H1943
Product RangeHan B Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.340 |
| 5+ | $42.410 |
| 10+ | $39.490 |
| 25+ | $37.700 |
| 50+ | $37.270 |
| 100+ | $36.850 |
Price for:Each
Minimum: 1
Multiple: 1
$45.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300160521
Newark Part No.97H1943
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B, Double Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300160521 is a gray Han B Hood made of die-cast aluminum with powder coated finish. The connector hood comes with a NBR seal and polycarbonate + stainless steel double locking lever.
- Side cable entry
- High construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
2 Lever
For Use With
Han 16B, Double Lever
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability