Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.510 |
| 5+ | $56.890 |
| 10+ | $52.270 |
| 25+ | $51.020 |
Price for:Each
Minimum: 1
Multiple: 1
$61.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
-
Rectangular Shell Size
24B
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability