Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320006107
Newark Part No.88F1905
Product RangeHan C Series
Technical Datasheet
1,258 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.970 |
10+ | $2.720 |
25+ | $2.720 |
50+ | $2.720 |
100+ | $2.510 |
250+ | $2.510 |
500+ | $2.510 |
1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09320006107
Newark Part No.88F1905
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Contact GenderPin
Wire Size AWG Max12AWG
Wire Size AWG Min12AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09320006107 is a Han C Male Crimp Contact, 4mm² wire cross section area, made of copper alloy with silver plated finish.
- 9.6mm Stripping length
Applications
Industrial
Technical Specifications
Product Range
Han C Series
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Min
12AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate