Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320403101
Newark Part No.86R4963
Product RangeHan EEE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.410 |
| 5+ | $53.440 |
| 10+ | $50.470 |
| 25+ | $48.560 |
| 50+ | $44.390 |
| 100+ | $42.590 |
Price for:Each
Minimum: 1
Multiple: 1
$56.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320403101
Newark Part No.86R4963
Product RangeHan EEE Series
Technical Datasheet
Product RangeHan EEE Series
No. of Contacts41Contacts
Heavy Duty Connector TypeInsert
No. of Contacts40+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han EEE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
41Contacts
No. of Contacts
40+PE Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate