Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330006104
Newark Part No.90B9143
Product RangeHan E Series
Technical Datasheet
3,715 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.801 |
10+ | $0.681 |
100+ | $0.587 |
500+ | $0.529 |
1000+ | $0.505 |
2500+ | $0.479 |
5000+ | $0.478 |
10000+ | $0.478 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006104
Newark Part No.90B9143
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderPin
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330006104 is a Han E® Crimp Contact, copper alloy body with silver plating, 1.5mm² wire, male type.
- 16A Rated current
- ≤1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Min
16AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09330006104
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability