Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006105
Newark Part No.50H2672
Product RangeHan E Series
Your Part Number
1,760 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.822 |
| 100+ | $0.727 |
| 250+ | $0.652 |
| 500+ | $0.594 |
| 1000+ | $0.546 |
| 2500+ | $0.507 |
| 5000+ | $0.472 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006105
Newark Part No.50H2672
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Current Rating16A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330006105 is a male Han E Crimp Contact made of copper alloy with silver plated finish. It accepts 18AWG wire.
- 16A Rated current
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
18AWG
Wire Size AWG Min
18AWG
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09330006105
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
