Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330006114
Newark Part No.04C9039
Product RangeHan E Series
Technical Datasheet
284 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.813 |
10+ | $0.685 |
100+ | $0.581 |
500+ | $0.519 |
1000+ | $0.515 |
2500+ | $0.481 |
5000+ | $0.447 |
10000+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006114
Newark Part No.04C9039
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Current Rating16A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330006114 is a Pin Contact made of copper alloy with silver plated finish. The Han E® series crimp male contact accepts 18AWG wire. It is suitable for use with the Han® B, Han® EMV, Han® HPR and Han® M series hoods/housings.
- Polarized insert
- 16A Rated current
- ≤500 Mechanical working life mating cycles
- 3kV Rated impulse voltage
- 3 Pollution degree
- ≤1mΩ Contact resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
18AWG
Wire Size AWG Min
18AWG
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability