Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330006263
Newark Part No.62M1640
Product RangeHan E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.430 |
| 50+ | $21.870 |
| 100+ | $20.970 |
Price for:Each
Minimum: 25
Multiple: 25
$560.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006263
Newark Part No.62M1640
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderSocket
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper, Nickel
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
Copper, Nickel
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Min
26AWG
Current Rating
16A
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate