Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.280 |
| 10+ | $20.910 |
| 25+ | $19.710 |
| 50+ | $18.580 |
| 100+ | $18.060 |
| 250+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330009862
Newark Part No.84Y6727
Product RangeHan ES
Technical Datasheet
Accessory TypeJumper
No. of Positions12Positions
Pitch Spacing6.7mm
Product RangeHan ES
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Jumper
No. of Positions
12Positions
Product Range
Han ES
For Use With
Harting Han ES Series Size 6B-24B Rectangular Connectors
Pitch Spacing
6.7mm
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate