Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330242611
Newark Part No.04C9256
Product RangeHan E Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.040 |
| 5+ | $36.670 |
| 10+ | $35.290 |
| 25+ | $32.550 |
| 50+ | $31.100 |
| 100+ | $30.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242611
Newark Part No.04C9256
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
No. of Contacts48Contacts
Heavy Duty Connector TypeInsert
No. of Contacts48 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330242611 is a 24-contact Connector Insert made of RAL 7032 (light gray) polycarbonate. The male insert comes with screw terminals and accepts 18 to 14AWG wire. It is suitable for use with the Han E® series.
- ≥500 Mating cycles
- ≤1mΩ Contact resistance
- 16A Rated current
- 500V Rated voltage
- 6kV Rated impulse voltage
- 3 Degree of pollution
- UL94V-0 Flammability rated insert
- ≥10Ω Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
Han E Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
48Contacts
No. of Contacts
48 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate