Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09338102701
Newark Part No.67X7527
Product RangeHan EMC/B, High Temp Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerHARTING
Manufacturer Part No09338102701
Newark Part No.67X7527
Product RangeHan EMC/B, High Temp Series
Product RangeHan EMC/B, High Temp Series
Heavy Duty Connector TypeInsert
No. of Contacts11Contacts
No. of Contacts11 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han EMC/B, High Temp Series
No. of Contacts
11Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
11 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate