Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09340162701
Newark Part No.04C9416
Product RangeHan Hv E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $53.530 |
5+ | $50.950 |
10+ | $48.380 |
25+ | $48.130 |
50+ | $47.320 |
Price for:Each
Minimum: 1
Multiple: 1
$53.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09340162701
Newark Part No.04C9416
Product RangeHan Hv E Series
Technical Datasheet
Product RangeHan Hv E Series
No. of Contacts19Contacts
Heavy Duty Connector TypeInsert
No. of Contacts19 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 9340162701 is a Han Hv E series 0.7 to 2.5mm² 16-position Heavy Duty Connector Inserts with silver plated contacts and screw terminal.
- ≤1mΩ Contact resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
Han Hv E Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
19Contacts
No. of Contacts
19 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability