Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09360083001
Newark Part No.79K0445
Product RangeHan D Series
Your Part Number
Technical Datasheet
540 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 10+ | $10.660 |
| 25+ | $9.960 |
| 50+ | $9.640 |
| 100+ | $9.240 |
| 250+ | $8.740 |
| 500+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09360083001
Newark Part No.79K0445
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
No. of Contacts9Contacts
Heavy Duty Connector TypeInsert
No. of Contacts9 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09360083001 is a 8-contact rectangular Han D Male Crimp Terminal Insert, 3A size, 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polyamide, RAL 7032 (light grey) color insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han D Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
9Contacts
No. of Contacts
9 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate