Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380052601
Newark Part No.04C9570
Product RangeHan-Com Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.400 |
| 5+ | $274.440 |
| 10+ | $255.470 |
Price for:Each
Minimum: 1
Multiple: 1
$293.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380052601
Newark Part No.04C9570
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
No. of Contacts3Contacts
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max00AWG
Current Rating200A
Wire Size AWG Min1AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Com Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Current Rating
200A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Plug
Wire Size AWG Max
00AWG
Wire Size AWG Min
1AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
