Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380182601
Newark Part No.04C9589
Product RangeHan-Com Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.260 |
| 5+ | $192.370 |
| 10+ | $180.490 |
| 25+ | $170.940 |
Price for:Each
Minimum: 1
Multiple: 1
$204.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380182601
Newark Part No.04C9589
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts19Contacts
No. of Contacts19 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating40A
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
19Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Current Rating
40A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
19 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09380182601
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
