Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380323001
Newark Part No.04C9593
Product RangeHan-Com Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.710 |
| 5+ | $73.550 |
| 10+ | $68.370 |
| 25+ | $67.620 |
| 50+ | $65.680 |
Price for:Each
Minimum: 1
Multiple: 1
$78.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380323001
Newark Part No.04C9593
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts33Contacts
No. of Contacts33 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
33Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
33 Contacts
Gender
Plug
Current Rating
16A
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
