Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380363101
Newark Part No.65AH3288
Product RangeHan-Com Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $81.640 | $16.800 |
| 5+ | $76.280 | $16.800 |
| 10+ | $70.910 | $16.800 |
| 25+ | $67.110 | $16.800 |
| 50+ | $64.390 | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380363101
Newark Part No.65AH3288
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts36+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
36+PE Contacts
Gender
Receptacle
Current Rating
40A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
