Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380563001
Newark Part No.50AK9933
Product RangeHan-Com Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 5+ | $71.910 |
| 10+ | $67.560 |
| 25+ | $62.660 |
| 50+ | $62.150 |
Price for:Each
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380563001
Newark Part No.50AK9933
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts56 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
56 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
