Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451511100
Newark Part No.65H4857
Product RangeRJ Industrial Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
| 10+ | $19.120 |
| 25+ | $17.960 |
| 50+ | $16.970 |
| 100+ | $16.160 |
| 250+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451511100
Newark Part No.65H4857
Product RangeRJ Industrial Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
No. of Positions8Positions
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Industrial Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Smallest RJ45 Ethernet connector
- AWG 22 Cables can be connected using IDC technology
- Designed on a 14mm standard grid
- Latching clip makes unlocking connector significantly easier
- Connector set includes housing cable gland, and instruction manual
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
8Positions
IP Rating
IP20
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Connector Type
RJ45
Gender
Plug
No. of Contacts
4Contacts
LAN Category
Cat5
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
Without LED
Product Range
RJ Industrial Series
Alternatives for 09451511100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
