Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451511140
Newark Part No.26AJ4818
Product RangeRJ Industrial Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.030 |
| 5+ | $33.090 |
| 10+ | $31.150 |
| 25+ | $29.520 |
| 50+ | $28.350 |
| 100+ | $26.710 |
Price for:Each
Minimum: 1
Multiple: 1
$35.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451511140
Newark Part No.26AJ4818
Product RangeRJ Industrial Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P4C
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P4C
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ Industrial Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
