| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 10+ | $5.620 |
| 25+ | $5.300 |
| 50+ | $5.010 |
| 100+ | $4.770 |
| 250+ | $4.550 |
| 500+ | $4.350 |
| 1000+ | $4.170 |
Product Information
Product Overview
The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
Applications
Communication & Control, Communications & Networking, Data / Computing, Industrial, Telecommunications, Transportation
Technical Specifications
IX Type A Jack
1 x 1 (Port)
8P8C
Cat6a
IP20
1Ports
Shielded
Without Magnetics
Copper Alloy
ix Industrial Series
PCB Modular Jack
Jack
10Contacts
10Positions
Through Hole Mount
Right Angle
Surface Mount
Without LED
Without Light Pipe
No SVHC (15-Jan-2018)
Technical Docs (4)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate