Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09452819002
Newark Part No.69AK1468
Product Rangeix Industrial Series
Technical Datasheet
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.990 |
10+ | $5.640 |
25+ | $5.340 |
50+ | $5.060 |
100+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09452819002
Newark Part No.69AK1468
Product Rangeix Industrial Series
Technical Datasheet
Modular Connector TypeIX Type B Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN Category-
IP RatingIP20
IP RatingIP20
Connector MountingSurface Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Rangeix Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Modular Connector Type
IX Type B Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
IP20
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
ix Industrial Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate