Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.370 |
10+ | $2.930 |
50+ | $2.720 |
100+ | $2.550 |
250+ | $2.460 |
500+ | $2.390 |
1000+ | $2.320 |
2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09561005601
Newark Part No.17AC0860
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting High Density D Sub Crimp Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
15Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Connector Shell Size
DE
Gender
Plug
For Use With
Harting High Density D Sub Crimp Pin Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate