Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.570 |
| 5+ | $43.630 |
| 10+ | $40.680 |
| 25+ | $38.580 |
| 50+ | $37.090 |
| 100+ | $35.670 |
Price for:Each
Minimum: 1
Multiple: 1
$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09641247232
Newark Part No.98K4632
Technical Datasheet
D Sub Connector TypeFiltered
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Filtered
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate