Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09670090424
Newark Part No.93K7630
Your Part Number
Technical Datasheet
132 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.100 |
| 25+ | $4.780 |
| 50+ | $4.630 |
| 100+ | $4.460 |
| 250+ | $4.220 |
| 500+ | $4.050 |
| 1000+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09670090424 is a plastic Top Entry Hood with knurled jack screws 4-40 lock and cable clamp termination. The top entry hood for use with D-subminiature connector.
- Size-1 (E) shell
- -55 to 110°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability