Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $10.150 |
10+ | $9.310 |
25+ | $8.610 |
50+ | $8.010 |
100+ | $7.480 |
250+ | $7.020 |
500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670150200
Newark Part No.44AM5194
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Dec-2015)
Product Overview
09670150200 is a D-sub shell housing.
- With lockable cover
- Top/side entry version, 3x cable entry
- Push pull locking type
- Includes two blind plate, internal cable clamp with screws
- Ambient temperature range from -55°C to +125°C
- ≥500 mating cycles
- IP30 degree of protection according to IEC 60529
- 3.3mm (0.12inch) to 14mm (0.55inch) cable diameter
- Thermoplastic material (hood/housing), RAL 7032 (pebble grey) color (hood/housing)
- Material flammability class according to UL 94V-0
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2015)
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate