Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.670 |
10+ | $4.020 |
25+ | $3.760 |
50+ | $3.660 |
100+ | $3.560 |
250+ | $3.460 |
500+ | $3.370 |
1000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09691100522
Newark Part No.17AC1250
No. of Positions2Positions
Connector Shell SizeDE-2W2
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting D Sub Crimp Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Positions
2Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2015)
Connector Shell Size
DE-2W2
Gender
Plug
For Use With
Harting D Sub Crimp Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate