Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.290 |
| 250+ | $3.970 |
| 500+ | $3.840 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 100
Multiple: 100
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691815423
Newark Part No.44J6403
For Use WithD-Sub Power Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
D-Sub Power Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
Product Range
-
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate