Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09700062616
Newark Part No.01C6241
Product RangeStaf Series
Your Part Number
Technical Datasheet
76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 10+ | $15.560 |
| 25+ | $14.550 |
| 50+ | $14.100 |
| 100+ | $13.520 |
| 250+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09700062616
Newark Part No.01C6241
Product RangeStaf Series
Technical Datasheet
Product RangeStaf Series
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09700062616 is a 6-contact male Staf Insert with screw terminal, made of polyamide with silver plated copper alloy contacts. It accepts 16AWG wire.
- 10A Rated current
- 25VAC Rated voltage
- -40 to 100°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
Staf Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
6Contacts
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability