Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09700202817
Newark Part No.51B029
Product RangeStaf Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.630 |
5+ | $43.350 |
10+ | $41.300 |
25+ | $39.470 |
50+ | $37.650 |
100+ | $36.050 |
Price for:Each
Minimum: 1
Multiple: 1
$45.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09700202817
Newark Part No.51B029
Product RangeStaf Series
Technical Datasheet
Product RangeStaf Series
Heavy Duty Connector TypeInsert
No. of Contacts20Contacts
No. of Contacts20 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Staf Series
No. of Contacts
20Contacts
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
20 Contacts
Gender
Plug
Current Rating
10A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability