Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09800000101
Newark Part No.67AC6067
Product RangeHan-Modular Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $134.440 | $24.180 |
| 5+ | $125.980 | $24.180 |
| 10+ | $113.530 | $24.180 |
| 25+ | $112.700 | $24.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09800000101
Newark Part No.67AC6067
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts5Contacts
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Cage Pin
Wire Size AWG Max16AWG
Current Rating500mA
Wire Size AWG Min24AWG
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Cage Pin
Current Rating
500mA
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
5Contacts
No. of Contacts
5 Contacts
Gender
Plug
Wire Size AWG Max
16AWG
Wire Size AWG Min
24AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
