Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.340 |
| 5+ | $38.340 |
| 10+ | $38.340 |
| 25+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$38.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000983
Newark Part No.83AJ0546
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.14mm² to 2.5mm²
For Use WithHarting 09990000980 Stripping Tool
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Harting 09990000980 Stripping Tool
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.14mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability