Print Page
54 In Stock
Need more?
39 Delivery in 1-3 Business Days(US stock)
15 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.030 |
| 5+ | $61.770 |
| 10+ | $58.100 |
| 25+ | $54.890 |
| 50+ | $52.060 |
Price for:Each
Minimum: 1
Multiple: 1
$66.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No10200030003
Newark Part No.94Y6847
Product RangeHan 3A
Technical Datasheet
Connector Kit TypeWire To Wire
Kit ContentsHan 3A Hood, M20 Cable Gland & 3Pos+PE Inserts
Product RangeHan 3A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han 3A
Kit Contents
Han 3A Hood, M20 Cable Gland & 3Pos+PE Inserts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate