Print Page
55 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
15 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.770 |
| 5+ | $63.400 |
| 10+ | $59.640 |
| 25+ | $56.330 |
| 50+ | $53.430 |
Price for:Each
Minimum: 1
Multiple: 1
$67.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No10200040001
Newark Part No.94Y6848
Product RangeHan 4A
Technical Datasheet
Connector Kit TypeWire To Wire
Product RangeHan 4A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 10200040001 is a 4-way Han-Kit® Rectangular Connector Kit made of die-cast zinc alloy. Han® 4A, 4-pin + PE inserts and 18 to 14AWG screw terminal.
- 3A Straight hood
- 3A Straight bulkhead mounted housing
- M20 metal cable gland
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han 4A
Kit Contents
Han 3A Hood, M20 Cable Gland & Han 4A 4Pos+PE Inserts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate