Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11053253001
Newark Part No.74T1111
Product RangeHan-Yellock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 5+ | $19.950 |
| 10+ | $18.530 |
| 25+ | $17.670 |
| 50+ | $16.810 |
| 100+ | $16.130 |
| 250+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11053253001
Newark Part No.74T1111
Product RangeHan-Yellock Series
Technical Datasheet
Product RangeHan-Yellock Series
Heavy Duty Connector TypeInsert
No. of Contacts25Contacts
No. of Contacts25 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11053253001 is a 25-position heavy duty Connector Plug Insert made of polycarbonate. It has crimp terminal.
- UL94V-0 Flammability
- ≥500 Mating cycles
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Product Range
Han-Yellock Series
No. of Contacts
25Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
25 Contacts
Gender
Plug
Current Rating
16A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
