Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No14011113101000
Newark Part No.53X2666
Product Rangehar-Flexicon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
250+ | $3.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$812.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No14011113101000
Newark Part No.53X2666
Product Rangehar-Flexicon Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions11Positions
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Product Rangehar-Flexicon Series
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Contact MaterialCopper
Rated Voltage160V
Block OrientationSurface Mount Vertical
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
24AWG
Product Range
har-Flexicon Series
Wire Connection Method
Clamp
Contact Material
Copper
Block Orientation
Surface Mount Vertical
No. of Positions
11Positions
Wire Size AWG Max
20AWG
Conductor Area CSA
-
Rated Current
6A
Rated Voltage
160V
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate