Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No1701 110 2201
Newark Part No.26M5957
Product RangeHar-Bus Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 10+ | $9.090 |
| 25+ | $8.620 |
| 50+ | $8.200 |
| 100+ | $7.830 |
| 250+ | $7.490 |
| 500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No1701 110 2201
Newark Part No.26M5957
Product RangeHar-Bus Series
Technical Datasheet
Product RangeHar-Bus Series
Connector MountingPCB Mount
No. of Contacts110Contacts
No. of Rows5Rows
Contact Gender-
Contact Termination TypePress Fit
Connector Shell Size-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Har-Bus Series
Gender
Plug
No. of Rows
5Rows
Contact Termination Type
Press Fit
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
PCB Mount
No. of Contacts
110Contacts
Contact Gender
-
Connector Shell Size
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate