Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $13.940 |
25+ | $13.340 |
50+ | $13.140 |
100+ | $12.960 |
250+ | $12.560 |
Price for:Each
Minimum: 13
Multiple: 13
$181.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No17250951102
Newark Part No.33C3197
Technical Datasheet
Product Range-
Connector TypeHard Metric (HM)
No. of Contacts95Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
No. of Contacts
95Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Hard Metric (HM)
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
6Rows
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 17250951102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate